| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC084CN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC,DIP-14 | TLC084AIN vs TLC084CN |
| TLC084IN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIMOS, PDIP14 | TLC084AIN vs TLC084IN |
Part Details for TLC084AIN by Texas Instruments
Results Overview of TLC084AIN by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC084AIN Information
TLC084AIN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC084AIN | Texas Instruments | Quad Wide Bandwidth High Output Drive Single Supply Op Amp 14-PDIP -40 to 125 |
Price & Stock for TLC084AIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86044254
|
Verical | Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0101 | Americas - 1300 |
|
$1.9000 / $2.2625 | Buy Now |
|
DISTI #
91450658
|
Verical | Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 1001 | Americas - 190 |
|
$1.9000 / $2.2625 | Buy Now |
|
DISTI #
595-TLC084AIN
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power RoHS: Compliant | 47 |
|
$2.0300 / $3.9100 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 10MHz 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 1502 |
|
$1.5200 / $1.9000 | Buy Now |
|
DISTI #
86044254
|
Verical | Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0101 | Americas - 1300 |
|
$1.9000 / $2.2625 | Buy Now |
|
DISTI #
91450658
|
Verical | Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 1001 | Americas - 190 |
|
$1.9000 / $2.2625 | Buy Now |
|
DISTI #
86044254
|
Verical | Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 0101 | Americas - 1300 |
|
$1.9000 / $2.2625 | Buy Now |
|
DISTI #
91450658
|
Verical | Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 1001 | Americas - 190 |
|
$1.9000 / $2.2625 | Buy Now |
US Tariff Estimator: TLC084AIN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC084AIN CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC084AIN Part Data Attributes
|
|
TLC084AIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC084AIN
Texas Instruments
Operational Amplifier, 4 Func, 1400uV Offset-Max, BIMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1999-06-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 9.5 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bimos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC084AIN
This table gives cross-reference parts and alternative options found for TLC084AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC084AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC084AIN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for TLC084AIN is 3 MHz. However, it's recommended to use a clock frequency of 2 MHz or less to ensure reliable operation.
-
The TLC084AIN has a rail-to-rail output stage, which means the output voltage swing is limited by the supply voltage. To maximize the output voltage swing, use a high supply voltage (e.g., 5V) and ensure the output is not loaded with a low impedance.
-
To prevent latch-up and ensure reliable operation, power up the TLC084AIN in the following sequence: VCC, VREF, and then CLK. Power down in the reverse sequence.
-
To minimize noise and interference, use a low-noise power supply, decouple the power supply lines with capacitors, and use a ground plane to reduce electromagnetic interference. Additionally, use shielding and keep sensitive analog signals away from digital signals.
-
Yes, TLC084AIN can be used in a multiplexed configuration. However, ensure that the address lines are properly decoded and the channel selection is done correctly to avoid channel crosstalk and other issues.