| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC1549CP | Texas Instruments | $3.1790 | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP8 | TLC1549IPE4 vs TLC1549CP |
| TLV1549CD | Texas Instruments | $4.1268 | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 | TLC1549IPE4 vs TLV1549CD |
| TLV1549MFK | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CQCC20 | TLC1549IPE4 vs TLV1549MFK |
| TLV1549CDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 | TLC1549IPE4 vs TLV1549CDRG4 |
| TLC1549CDG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 | TLC1549IPE4 vs TLC1549CDG4 |
| TLC1549MFK | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CQCC20 | TLC1549IPE4 vs TLC1549MFK |
| TLC1549IDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 | TLC1549IPE4 vs TLC1549IDRG4 |
| TLV1549IDG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 | TLC1549IPE4 vs TLV1549IDG4 |
| TLC549CDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC1549IPE4 vs TLC549CDRG4 |
| TLC549IDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC1549IPE4 vs TLC549IDRG4 |
Part Details for TLC1549IPE4 by Texas Instruments
Results Overview of TLC1549IPE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC1549IPE4 Information
TLC1549IPE4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC1549IPE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLC1549IPE4-ND
|
DigiKey | IC ADC 10BIT 8-PDIP Min Qty: 200 Container: Tube |
0 Tube |
|
$12.3246 | Buy Now |
|
DISTI #
595-TLC1549IPE4
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 38 kSPS Seria l Out ALT 595-TLC15 ALT 595-TLC1549IP RoHS: Compliant | 144 |
|
$11.4100 / $17.8100 | Buy Now |
US Tariff Estimator: TLC1549IPE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC1549IPE4 Part Data Attributes
|
|
TLC1549IPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1549IPE4
Texas Instruments
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 4.5 V | |
| Conversion Time-Max | 21 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.038 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TLC1549IPE4
This table gives cross-reference parts and alternative options found for TLC1549IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1549IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC1549IPE4 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VREF, and then the analog input signals. This ensures proper device operation and prevents potential latch-up conditions.
-
Check the analog input signal range, ensure it is within the specified range of 0 to VREF. Also, verify that the clock frequency is within the recommended range of 1.5 MHz to 5 MHz. If the issue persists, check for noise or interference on the analog input signal or the power supply lines.
-
The maximum clock frequency that can be used with the TLC1549IPE4 is 5 MHz. Exceeding this frequency may result in incorrect conversions or device malfunction.
-
Yes, the TLC1549IPE4 can be used in a multiplexed configuration. However, it is essential to ensure that the analog input signals are properly multiplexed and that the device is properly configured to handle the multiplexed signals.
-
The recommended layout and routing for the TLC1549IPE4 involves keeping the analog input signals away from digital signals, using separate power and ground planes for analog and digital sections, and minimizing noise and interference on the power supply lines.