| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ALD1704PA | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5300uV Offset-Max, CMOS, PDIP8 | TLC2201IJG vs ALD1704PA |
| TLC2201CJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 600uV Offset-Max, CMOS, CDIP8 | TLC2201IJG vs TLC2201CJG |
| TLC261AIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP8 | TLC2201IJG vs TLC261AIJG |
| EL2075J/883B | Elantec Semiconductor Inc | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8 | TLC2201IJG vs EL2075J/883B |
| MAX410BMJA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, CDIP8 | TLC2201IJG vs MAX410BMJA |
| TLC2201AIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, CDIP8 | TLC2201IJG vs TLC2201AIJG |
| TLC2201BCJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, CMOS, CDIP8 | TLC2201IJG vs TLC2201BCJG |
| TLC2201ACJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, CMOS, CDIP8 | TLC2201IJG vs TLC2201ACJG |
| MAX425MJA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, CDIP8 | TLC2201IJG vs MAX425MJA |
| TLC2201BIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, CDIP8 | TLC2201IJG vs TLC2201BIJG |
Part Details for TLC2201IJG by Texas Instruments
Results Overview of TLC2201IJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2201IJG Information
TLC2201IJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2201IJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 650uV Offset-Max, CMOS, CDIP8 | 5570 |
|
RFQ |
US Tariff Estimator: TLC2201IJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2201IJG Part Data Attributes
|
|
TLC2201IJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2201IJG
Texas Instruments
Operational Amplifier, 1 Func, 650uV Offset-Max, CMOS, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Bias Current-Max (IIB) @25C | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 650 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.4 V/Us | |
| Slew Rate-Nom | 2.7 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 65000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC2201IJG
This table gives cross-reference parts and alternative options found for TLC2201IJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2201IJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.