-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-To-Rail Dual Operational Amplifier 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2252AIP-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6966 In Stock |
|
$1.7100 | Buy Now |
DISTI #
296-7075-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
121 In Stock |
|
$2.6047 / $5.1900 | Buy Now |
DISTI #
595-TLC2252AIP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-Rail RoHS: Compliant | 483 |
|
$2.3400 / $4.3600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 850UV OFFSET-MAX, CMOS, PDIP8 | 10 |
|
$2.1815 / $4.3629 | Buy Now |
|
Rochester Electronics | TLC2252A Rail-To-Rail Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 6966 |
|
$1.4700 / $1.7300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 210KHZ RRO 8DIP | 3631 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2252AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252AIP
Texas Instruments
Rail-To-Rail Dual Operational Amplifier 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC2252AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9564003Q2X | DUAL OP-AMP, 1750uV OFFSET-MAX, 0.21MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLC2252AIP vs 5962-9564003Q2X |
TLC2252AMFKB | Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLC2252AIP vs TLC2252AMFKB |
TLC2252AQDR | Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252AIP vs TLC2252AQDR |
TLV2252AQDRG4Q1 | Automotive, advanced LinCMOS™ rail-to-rail very low-power dual precision op amp 8-SOIC -40 to 125 | Texas Instruments | TLC2252AIP vs TLV2252AQDRG4Q1 |
TLC2252AIDG4 | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLC2252AIP vs TLC2252AIDG4 |
5962-9564003Q2A | Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLC2252AIP vs 5962-9564003Q2A |
TLC2252AID | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLC2252AIP vs TLC2252AID |
TLC2252AIPW | Rail-To-Rail Dual Operational Amplifier 8-TSSOP | Texas Instruments | TLC2252AIP vs TLC2252AIPW |
TLC2252AIDR | Rail-To-Rail Dual Operational Amplifier 8-SOIC | Texas Instruments | TLC2252AIP vs TLC2252AIDR |
TLC2252AQDRG4Q1 | Automotive Catalog Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252AIP vs TLC2252AQDRG4Q1 |