| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2252IDR | Texas Instruments | $0.8360 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 | TLC2252CPE4 vs TLC2252IDR |
| TLC2252MJGB | Texas Instruments | $15.9112 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, CDIP8 | TLC2252CPE4 vs TLC2252MJGB |
| TLC2252CP | Texas Instruments | $2.4012 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 | TLC2252CPE4 vs TLC2252CP |
| TLC2252QDRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CPE4 vs TLC2252QDRQ1 |
| TLC2252QD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CPE4 vs TLC2252QD |
| TLC2252CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 | TLC2252CPE4 vs TLC2252CDG4 |
| TLC2252QDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CPE4 vs TLC2252QDRG4 |
| TLC2252IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, PDSO8 | TLC2252CPE4 vs TLC2252IDG4 |
| 5962-9564001QPA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, CDIP8 | TLC2252CPE4 vs 5962-9564001QPA |
| TLC2252MJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750000uV Offset-Max, CMOS, CDIP8 | TLC2252CPE4 vs TLC2252MJG |
Part Details for TLC2252CPE4 by Texas Instruments
Results Overview of TLC2252CPE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2252CPE4 Information
TLC2252CPE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2252CPE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 1750000uV Offset-Max, CMOS, PDIP8 | 7299 |
|
RFQ |
US Tariff Estimator: TLC2252CPE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2252CPE4 Part Data Attributes
|
|
TLC2252CPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252CPE4
Texas Instruments
Operational Amplifier, 2 Func, 1750000uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1750000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.15 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 210 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC2252CPE4
This table gives cross-reference parts and alternative options found for TLC2252CPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252CPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.