| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2264CPW | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | TLC2264CPWR vs TLC2264CPW |
| TLC2264CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14 | TLC2264CPWR vs TLC2264CPWRG4 |
Part Details for TLC2264CPWR by Texas Instruments
Results Overview of TLC2264CPWR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2264CPWR Information
TLC2264CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2264CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7105-2-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2000 Container: Tape & Reel |
11867 Tape & Reel |
|
$1.4874 / $1.5359 | Buy Now |
|
DISTI #
296-7105-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Cut Tape |
11867 Cut Tape |
|
$1.6478 / $2.9000 | Buy Now |
|
DISTI #
296-7105-6-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Digi-Reel |
11867 Digi-Reel® |
|
$1.6478 / $2.9000 | Buy Now |
|
DISTI #
595-TLC2264CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad R/R A 595-TLC22 64CPW A 595-TLC2264 A 595-TLC2264CPW RoHS: Compliant | 2721 |
|
$1.4600 / $2.9000 | Buy Now |
|
|
Quest Components | IC,OP-AMP,QUAD,CMOS,TSSOP,14PIN,PLASTIC | 787 |
|
$1.3050 / $3.4800 | Buy Now |
|
DISTI #
TLC2264CPWR
|
TME | IC: operational amplifier, 730kHz, Ch: 4, ±2.2÷8VDC,4.4÷16VDC Min Qty: 1 | 0 |
|
$1.5500 / $2.2100 | RFQ |
|
|
Ameya Holding Limited | IC OPAMP GP 730KHZ RRO 14TSSOP | 2000 |
|
RFQ |
US Tariff Estimator: TLC2264CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2264CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC2264CPWR Part Data Attributes
|
|
TLC2264CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2264CPWR
Texas Instruments
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.55 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 710 | |
| Voltage Gain-Min | 55000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC2264CPWR
This table gives cross-reference parts and alternative options found for TLC2264CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2264CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC2264CPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC2264CPWR is 1.4W. However, it's recommended to keep the junction temperature below 150°C to ensure reliable operation.
-
Choose an output capacitor with a low ESR (Equivalent Series Resistance) and a capacitance value between 10uF to 100uF. A 22uF or 47uF ceramic capacitor is a good starting point.
-
The minimum input voltage required for TLC2264CPWR is 3.5V. However, it's recommended to use a minimum input voltage of 4.5V to ensure stable operation.
-
Yes, TLC2264CPWR can operate in high-temperature environments up to 125°C. However, the maximum junction temperature should not exceed 150°C.
-
To reduce noise and ripple, use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and ensure good PCB layout practices.