| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2274ACDR | Texas Instruments | $1.2453 | Operational Amplifier, 4 Func, 950uV Offset-Max, CMOS, PDSO14 | TLC2274ACDG4 vs TLC2274ACDR |
| TLC2274ACD | Texas Instruments | $1.4673 | Operational Amplifier, 4 Func, 950uV Offset-Max, CMOS, PDSO14 | TLC2274ACDG4 vs TLC2274ACD |
Part Details for TLC2274ACDG4 by Texas Instruments
Results Overview of TLC2274ACDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2274ACDG4 Information
TLC2274ACDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC2274ACDG4 | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Quad Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TLC2274ACDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLC2274ACDG4-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 250 Container: Tube |
0 Tube |
|
$1.5548 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | 6259 |
|
RFQ |
US Tariff Estimator: TLC2274ACDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2274ACDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC2274ACDG4 Part Data Attributes
|
|
TLC2274ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2274ACDG4
Texas Instruments
Operational Amplifier, 4 Func, 950uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 950 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2180 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC2274ACDG4
This table gives cross-reference parts and alternative options found for TLC2274ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2274ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC2274ACDG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star-grounding scheme, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
-
TI recommends powering up the VCC pin before the VIN pin, and powering down the VIN pin before the VCC pin. This ensures that the internal circuitry is properly initialized and avoids latch-up or damage.
-
The TLC2274ACDG4 can drive up to 1nF of capacitive load. However, excessive capacitive loading can cause instability and oscillation. TI recommends using a series resistor to isolate the capacitive load and ensure stability.
-
When the input common-mode voltage exceeds the specified range, the TLC2274ACDG4 may exhibit reduced linearity, increased distortion, or even latch-up. TI recommends ensuring that the input common-mode voltage remains within the specified range to maintain optimal performance.
-
The recommended operating temperature range for the TLC2274ACDG4 is -40°C to 125°C. Temperature affects the amplifier's offset voltage, gain, and bandwidth. TI recommends consulting the datasheet for detailed temperature-related specifications and ensuring proper thermal management to maintain optimal performance.