| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC252CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO8 | TLC252CPWR vs TLC252CPWRG4 |
Part Details for TLC252CPWR by Texas Instruments
Results Overview of TLC252CPWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC252CPWR Information
TLC252CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC252CPWR | Texas Instruments | Dual Low-Voltage Operational Amplifier 8-TSSOP 0 to 70 |
Price & Stock for TLC252CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10253-2-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.1635 | Buy Now |
|
DISTI #
86044745
|
Verical | Op Amp Dual Low Power Amplifier 16V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 9901 | Americas - 2000 |
|
$4.6375 / $5.8000 | Buy Now |
|
DISTI #
595-TLC252CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lw Pwr Op Amp A 595-TLV9102IPWR A 5 A 595-TLV9102IPWR RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
|
|
Quest Components | 1096 |
|
$1.8058 / $3.2832 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 2.2MHz 8-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$3.7100 / $4.6400 | Buy Now |
|
|
Ameya Holding Limited | IC OPAMP GP 2.2MHZ 8TSSOP | 4000 |
|
RFQ |
US Tariff Estimator: TLC252CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC252CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC252CPWR Part Data Attributes
|
|
TLC252CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC252CPWR
Texas Instruments
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 4.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLC252CPWR
This table gives cross-reference parts and alternative options found for TLC252CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC252CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.