-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5344
|
Newark | Ic, 12Bit Adc, 2543, Pdip20, Resolution (Bits):12Bit, Sampling Rate:200Ksps, Input Channel Type:Parallel, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Case Style:Dip, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2543CN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.7200 / $18.4600 | Buy Now |
DISTI #
296-1816-5-ND
|
DigiKey | IC ADC 12BIT SAR 20DIP Min Qty: 80 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2558 | Buy Now |
DISTI #
595-TLC2543CN
|
Mouser Electronics | Analog to Digital Converters - ADC 12bit ADC w/11 Ch RoHS: Compliant | 0 |
|
$10.0100 / $14.4900 | Order Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 11 Channel, 12 Bit, 20 Pin, Plastic, DIP | 2 |
|
$15.7658 / $16.8919 | Buy Now |
|
Quest Components | Data Acquisition System, 11 Channel, 12 Bit, 20 Pin, Plastic, DIP | 66 |
|
$14.5878 / $17.7419 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 53 |
|
$27.2471 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$9.0000 / $13.8500 | Buy Now |
DISTI #
3004416
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.3340 / $17.0657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2543CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2543CN
Texas Instruments
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 11 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.066 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC2543CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2543CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2543MJB | 12-Bit 66kSPS Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-CDIP -55 to 125 | Texas Instruments | TLC2543CN vs TLC2543MJB |
TLC2543INE4 | 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP | Texas Instruments | TLC2543CN vs TLC2543INE4 |
5962-9688601QRA | 12-Bit 66kSPS Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-CDIP -55 to 125 | Texas Instruments | TLC2543CN vs 5962-9688601QRA |
TLC2543CNE4 | 11-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | TLC2543CN vs TLC2543CNE4 |
TLC2543IN | 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP | Texas Instruments | TLC2543CN vs TLC2543IN |