| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2574IPWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20 | TLC2574IPW vs TLC2574IPWRG4 |
| TLC2574IPWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20 | TLC2574IPW vs TLC2574IPWG4 |
Part Details for TLC2574IPW by Texas Instruments
Results Overview of TLC2574IPW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2574IPW Information
TLC2574IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC2574IPW | Texas Instruments | Serial Out, Low Power with Built-in Conversion Clock & 8x FIFO, 4 Channels 20-TSSOP -40 to 85 |
Price & Stock for TLC2574IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10256-5-ND
|
DigiKey | IC ADC 12BIT 20-TSSOP Min Qty: 70 Container: Tube |
0 Tube |
|
$34.6114 | Buy Now |
|
DISTI #
595-TLC2574IPW
|
Mouser Electronics | Analog to Digital Converters - ADC Serial Out Low Power RoHS: Compliant | 0 |
|
$34.6200 / $45.8400 | Order Now |
|
|
Vyrian | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20 | 6899 |
|
RFQ |
US Tariff Estimator: TLC2574IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2574IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC2574IPW Part Data Attributes
|
|
TLC2574IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2574IPW
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | 4.75 V | |
| Conversion Time-Max | 2.015 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLC2574IPW
This table gives cross-reference parts and alternative options found for TLC2574IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2574IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC2574IPW Frequently Asked Questions (FAQ)
-
The TLC2574IPW can operate from -40°C to 125°C, but the device's performance may degrade at extreme temperatures. It's recommended to operate within the specified temperature range for optimal performance.
-
The TLC2574IPW requires a single 5V supply voltage (VCC) and a separate analog ground (AGND) connection. Ensure that the power supply is clean and well-regulated, and that the AGND pin is connected to a low-impedance analog ground plane.
-
To minimize noise and ensure optimal performance, it's recommended to follow a star-grounding layout, keep analog and digital signals separate, and use short, direct traces for the analog inputs and outputs. Avoid routing digital signals near the analog inputs and outputs.
-
The TLC2574IPW uses a 3-wire serial interface (SCLK, SDIN, and SOUT). Ensure that the digital signals are properly terminated, and that the clock frequency is within the specified range (up to 20 MHz). Use a pull-up resistor on the SOUT pin to prevent bus contention.
-
The TLC2574IPW's output impedance is typically around 100 ohms. This can affect the signal integrity and loading of the output stage. Ensure that the output is properly terminated, and consider adding a buffer amplifier or impedance-matching network if necessary.