| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC272AMJGB | Rochester Electronics LLC | Check for Price | Operational Amplifier | TLC25M2BCJGP4 vs TLC272AMJGB |
| TLC272AMJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, CDIP8 | TLC25M2BCJGP4 vs TLC272AMJG |
| TLC272AMJG | Rochester Electronics LLC | Check for Price | Operational Amplifier | TLC25M2BCJGP4 vs TLC272AMJG |
| TLC272BMJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, CDIP8 | TLC25M2BCJGP4 vs TLC272BMJG |
| TLC272BMJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, CDIP8 | TLC25M2BCJGP4 vs TLC272BMJGB |
| TLC272BMJG | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max | TLC25M2BCJGP4 vs TLC272BMJG |
| TLC272AMJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, CDIP8 | TLC25M2BCJGP4 vs TLC272AMJGB |
Part Details for TLC25M2BCJGP4 by Texas Instruments
Results Overview of TLC25M2BCJGP4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC25M2BCJGP4 Information
TLC25M2BCJGP4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC25M2BCJGP4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, CDIP8 | 5250 |
|
RFQ |
US Tariff Estimator: TLC25M2BCJGP4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC25M2BCJGP4 Part Data Attributes
|
|
TLC25M2BCJGP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC25M2BCJGP4
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.006 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-XDIP-T8 | |
| Length | 9.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC25M2BCJGP4
This table gives cross-reference parts and alternative options found for TLC25M2BCJGP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC25M2BCJGP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.