Part Details for TLC2652AML by Texas Instruments
Results Overview of TLC2652AML by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2652AML Information
TLC2652AML by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2652AML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 4uV Offset-Max, CMOS, MBCY8 | 4773 |
|
RFQ |
US Tariff Estimator: TLC2652AML by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC2652AML
TLC2652AML Part Data Attributes
|
|
TLC2652AML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652AML
Texas Instruments
Operational Amplifier, 1 Func, 4uV Offset-Max, CMOS, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Metal Can-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Bias Current-Max (IIB) @25C | 0.0005 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 1.3 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No |
Alternate Parts for TLC2652AML
This table gives cross-reference parts and alternative options found for TLC2652AML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652AML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICL7650MTV-1 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP8 | TLC2652AML vs ICL7650MTV-1 |
| TLC2652ACL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2.35uV Offset-Max, CMOS, MBCY8 | TLC2652AML vs TLC2652ACL |
| ICL7650CTV-1 | Maxim Integrated Products | Check for Price | OP-AMP, 10uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | TLC2652AML vs ICL7650CTV-1 |
| TLC2652AIL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2.95uV Offset-Max, CMOS, MBCY8 | TLC2652AML vs TLC2652AIL |
| TLC2654AIL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, MBCY8 | TLC2652AML vs TLC2654AIL |
| TLC2652CL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4.35uV Offset-Max, CMOS, MBCY8 | TLC2652AML vs TLC2652CL |
| ICL7650MTV1/HR | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, MBCY8 | TLC2652AML vs ICL7650MTV1/HR |
| TLC2652IL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4.95uV Offset-Max, CMOS, MBCY8 | TLC2652AML vs TLC2652IL |
| TLC2654ML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, MBCY8 | TLC2652AML vs TLC2654ML |