| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2652C-8D | Texas Instruments | $3.9039 | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | TLC2652MJ vs TLC2652C-8D |
| TLC2652Q-8DR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8 | TLC2652MJ vs TLC2652Q-8DR |
| TLC2654I-8DRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, PDSO8 | TLC2652MJ vs TLC2654I-8DRG4 |
| ICL7650BCTV | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, MBCY8 | TLC2652MJ vs ICL7650BCTV |
| ICL7650MJD/HR | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP14 | TLC2652MJ vs ICL7650MJD/HR |
| 5962-9089504QCX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14 | TLC2652MJ vs 5962-9089504QCX |
| TLC2652MP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 | TLC2652MJ vs TLC2652MP |
| TLC2652M-8D | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8 | TLC2652MJ vs TLC2652M-8D |
| TLC2652CNE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4.35uV Offset-Max, CMOS, PDIP14 | TLC2652MJ vs TLC2652CNE4 |
| ICL7652CPD+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14 | TLC2652MJ vs ICL7652CPD+ |
Part Details for TLC2652MJ by Texas Instruments
Results Overview of TLC2652MJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2652MJ Information
TLC2652MJ by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2652MJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14 | 5464 |
|
RFQ |
US Tariff Estimator: TLC2652MJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC2652MJ Part Data Attributes
|
|
TLC2652MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652MJ
Texas Instruments
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.3 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1900 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC2652MJ
This table gives cross-reference parts and alternative options found for TLC2652MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.