| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC272IP | Texas Instruments | $1.6168 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8 | TLC271IP vs TLC272IP |
| TLC27M2MP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8 | TLC271IP vs TLC27M2MP |
| LT1178ACN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDIP8 | TLC271IP vs LT1178ACN8 |
| TLC27L2IP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 13000uV OFFSET-MAX, 0.13MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC271IP vs TLC27L2IP |
| CA5260AE | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDIP8 | TLC271IP vs CA5260AE |
| OP290AZ | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8 | TLC271IP vs OP290AZ |
| 5962-8949402PX | Defense Logistics Agency | Check for Price | Operational Amplifier, 2 Func, 3750uV Offset-Max, CDIP8 | TLC271IP vs 5962-8949402PX |
| 5962-8872101VPA | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 175uV Offset-Max, BIPolar, CDIP8 | TLC271IP vs 5962-8872101VPA |
| OP290EZ | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, CDIP8 | TLC271IP vs OP290EZ |
| LT1178IN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 315uV Offset-Max, BIPolar, PDIP8 | TLC271IP vs LT1178IN8 |
Part Details for TLC271IP by Texas Instruments
Results Overview of TLC271IP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC271IP Information
TLC271IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC271IP | Texas Instruments | LinCMOS™ Programmable Low-Power Operational Amplifier 8-PDIP -40 to 85 |
Price & Stock for TLC271IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1822-5-ND
|
DigiKey | IC OP AMP 1CH 8-PDIP Min Qty: 1 Container: Tube |
1 Tube |
|
$1.9100 | Buy Now |
|
DISTI #
86026101
|
Verical | Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 0201 | Americas - 5707 |
|
$0.9846 / $1.1863 | Buy Now |
|
DISTI #
86031769
|
Verical | Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 0301 | Americas - 4000 |
|
$0.9846 / $1.1863 | Buy Now |
|
DISTI #
86051332
|
Verical | Op Amp Single Low Power Amplifier 16V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 0501 | Americas - 850 |
|
$1.0676 / $1.1863 | Buy Now |
|
DISTI #
595-TLC271IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR RoHS: Compliant | 234 |
|
$1.0800 / $1.9100 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 2.2MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 10757 |
|
$0.5884 / $0.9490 | Buy Now |
|
DISTI #
TLC271IP
|
TME | IC: operational amplifier, 2MHz, Ch: 1, ±1.5÷8VDC,3÷16VDC, DIP8 Min Qty: 1 | 333 |
|
$0.8200 / $1.3800 | Buy Now |
US Tariff Estimator: TLC271IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC271IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC271IP Part Data Attributes
|
|
TLC271IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC271IP
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC271IP
This table gives cross-reference parts and alternative options found for TLC271IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC271IP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC271IP is 670mW. However, it's recommended to keep the power dissipation below 500mW to ensure reliable operation.
-
The gain setting depends on the specific application requirements. For example, if you need high gain for a low-level signal, you can use the highest gain setting (G=51). For a high-level signal, you can use a lower gain setting (G=1). Consult the datasheet for gain setting options and calculations.
-
The input impedance of TLC271IP is typically around 10MΩ, but it can vary depending on the gain setting and operating conditions. Consult the datasheet for more information.
-
Yes, TLC271IP can be used as a comparator by connecting the output to a pull-up resistor and using the output voltage as a digital signal. However, keep in mind that the output stage is not designed for high-speed switching, so it's not suitable for high-frequency applications.
-
To reduce noise and oscillations, ensure proper PCB layout, use decoupling capacitors, and add bypass capacitors to the power supply lines. Additionally, consider using a low-pass filter or a ferrite bead to filter out high-frequency noise.