| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UA201HCQM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | TLC272MFH vs UA201HCQM |
| UA301ADC | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14 | TLC272MFH vs UA301ADC |
| LM108LB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | TLC272MFH vs LM108LB |
| SG107J/883B | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 | TLC272MFH vs SG107J/883B |
| LM108H/883B | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | TLC272MFH vs LM108H/883B |
| LM107H/883C | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | TLC272MFH vs LM107H/883C |
| CA324E | Intersil Corporation | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14 | TLC272MFH vs CA324E |
| SG107F/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, BIPolar, CDFP10 | TLC272MFH vs SG107F/883C |
| LM725CH | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, MBCY8 | TLC272MFH vs LM725CH |
| 5962-01-323-4461 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8 | TLC272MFH vs 5962-01-323-4461 |
Part Details for TLC272MFH by Texas Instruments
Results Overview of TLC272MFH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC272MFH Information
TLC272MFH by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC272MFH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CQCC20 | 5189 |
|
RFQ |
US Tariff Estimator: TLC272MFH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC272MFH Part Data Attributes
|
|
TLC272MFH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC272MFH
Texas Instruments
Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.035 µA | |
| Bias Current-Max (IIB) @25C | 0.06 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.905 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 1600 | |
| Voltage Gain-Min | 3500 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLC272MFH
This table gives cross-reference parts and alternative options found for TLC272MFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC272MFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.