| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274BIDR | Texas Instruments | $0.8387 | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLC274BIDG4 vs TLC274BIDR |
| TLC274BID | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TLC274BIDG4 vs TLC274BID |
| TLC274BID | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLC274BIDG4 vs TLC274BID |
Part Details for TLC274BIDG4 by Texas Instruments
Results Overview of TLC274BIDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274BIDG4 Information
TLC274BIDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274BIDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLC274BIDG4-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$1.4280 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14 | 8735 |
|
RFQ |
US Tariff Estimator: TLC274BIDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274BIDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274BIDG4 Part Data Attributes
|
|
TLC274BIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274BIDG4
Texas Instruments
Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC274BIDG4
This table gives cross-reference parts and alternative options found for TLC274BIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274BIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC274BIDG4 Frequently Asked Questions (FAQ)
-
The TLC274BIDG4 has an operating temperature range of -40°C to 125°C.
-
Yes, the TLC274BIDG4 can operate with a single supply voltage ranging from 4.5V to 16V.
-
The input impedance of the TLC274BIDG4 is typically around 10^12 ohms.
-
Yes, the TLC274BIDG4 has a high slew rate (0.6V/μs) and low distortion, making it suitable for audio circuits.
-
While the TLC274BIDG4 can be used as a comparator, it's not the most suitable choice due to its relatively slow response time (around 1.5μs). A dedicated comparator like the LM339 would be a better option.