| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274ACJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, CDIP14 | TLC274BIJ vs TLC274ACJ |
| TLC274CJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, CDIP14 | TLC274BIJ vs TLC274CJ |
| TS274ACN | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDIP4 | TLC274BIJ vs TS274ACN |
| TLC274BIN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | TLC274BIJ vs TLC274BIN |
| TLC274BCN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDIP14 | TLC274BIJ vs TLC274BCN |
| TLC274BCN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | TLC274BIJ vs TLC274BCN |
| TLC274BIN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDIP14 | TLC274BIJ vs TLC274BIN |
| TLC274AIN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDIP14 | TLC274BIJ vs TLC274AIN |
| TLC274BCJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, CDIP14 | TLC274BIJ vs TLC274BCJ |
| TLC274MN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDIP14 | TLC274BIJ vs TLC274MN |
Part Details for TLC274BIJ by Texas Instruments
Results Overview of TLC274BIJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274BIJ Information
TLC274BIJ by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274BIJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, CDIP14 | 9383 |
|
RFQ |
US Tariff Estimator: TLC274BIJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274BIJ Part Data Attributes
|
|
TLC274BIJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274BIJ
Texas Instruments
Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 4.5 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 2200 | |
| Voltage Gain-Min | 7000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC274BIJ
This table gives cross-reference parts and alternative options found for TLC274BIJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274BIJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.