| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC274IPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274IPWR vs TLC274IPW |
| TLC274CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDSO14 | TLC274IPWR vs TLC274CPWG4 |
| TLC274CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274IPWR vs TLC274CPWRG4 |
| TLC274CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TLC274IPWR vs TLC274CPW |
Part Details for TLC274IPWR by Texas Instruments
Results Overview of TLC274IPWR by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC274IPWR Information
TLC274IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC274IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26746-1-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 1 Container: Cut Tape |
6009 Cut Tape |
|
$1.2010 / $2.1800 | Buy Now |
|
DISTI #
296-26746-6-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 1 Container: Digi-Reel |
6009 Digi-Reel® |
|
$1.2010 / $2.1800 | Buy Now |
|
DISTI #
296-26746-2-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 2000 Container: Tape & Reel |
6009 Tape & Reel |
|
$1.0906 / $1.1283 | Buy Now |
|
DISTI #
93866680
|
Verical | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 955 |
|
$0.9909 / $1.9432 | Buy Now |
|
DISTI #
595-TLC274IPWR
|
Mouser Electronics | Precision Amplifiers Quad Single Supply O p Amp A 595-TLC274I A 595-TLC274IPW RoHS: Compliant | 4529 |
|
$1.0900 / $2.1800 | Buy Now |
|
DISTI #
P02:6590_15794923
|
Arrow Electronics | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 Container: Cut Strips | Asia - 955 |
|
$0.9909 / $1.9432 | Buy Now |
|
DISTI #
V72:2272_07379103
|
Arrow Electronics | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1905 Container: Cut Strips | Americas - 3 |
|
$0.9235 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V Automotive 14-Pin TSSOP T/R Min Qty: 1 | 429 |
|
$0.8438 / $2.2500 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 13000UV OFFSET-MAX, 1.7MHZ BAND WIDTH, PDSO14 | 343 |
|
$1.0379 / $2.2440 | Buy Now |
|
|
Quest Components | QUAD OP-AMP, 13000UV OFFSET-MAX, 1.7MHZ BAND WIDTH, PDSO14 | 343 |
|
$0.9750 / $3.0000 | Buy Now |
US Tariff Estimator: TLC274IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC274IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC274IPWR Part Data Attributes
|
|
TLC274IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC274IPWR
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLC274IPWR
This table gives cross-reference parts and alternative options found for TLC274IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC274IPWR Frequently Asked Questions (FAQ)
-
The TLC274IPWR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
The TLC274IPWR requires a single 5V power supply, and it's essential to decouple the power pins with a 0.1uF capacitor to ensure stable operation.
-
The TLC274IPWR can source or sink up to 20mA of current per channel, making it suitable for driving small loads.
-
The TLC274IPWR can be configured for 8-bit or 10-bit operation by connecting the BIN/COMP pin to VCC or GND, respectively.
-
The BIN/COMP pin is used to select between binary-weighted (BIN) or complementary (COMP) output coding. This pin should be connected to VCC for binary-weighted output or GND for complementary output.