| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2202AMJGB | Texas Instruments | $31.5642 | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, CDIP8 | TLC277MJG vs TLC2202AMJGB |
| 5962-9555202QPA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, CDIP8 | TLC277MJG vs 5962-9555202QPA |
| TLC2202ACP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 650uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLC277MJG vs TLC2202ACP |
| 5962-9088204QPA | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 750 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLC277MJG vs 5962-9088204QPA |
| 5962-9088204QPA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, CDIP8 | TLC277MJG vs 5962-9088204QPA |
| TLC2272MJG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLC277MJG vs TLC2272MJG |
| TLC2272AMP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 | TLC277MJG vs TLC2272AMP |
| TLC2202AMJGB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 750 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLC277MJG vs TLC2202AMJGB |
| TLC2202BIP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 700uV Offset-Max, CMOS, PDIP8 | TLC277MJG vs TLC2202BIP |
| TLC2272MJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, CDIP8 | TLC277MJG vs TLC2272MJG |
Part Details for TLC277MJG by Texas Instruments
Results Overview of TLC277MJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC277MJG Information
TLC277MJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC277MJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 3750uV Offset-Max, CMOS, CDIP8 | 9029 |
|
RFQ |
US Tariff Estimator: TLC277MJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC277MJG Part Data Attributes
|
|
TLC277MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC277MJG
Texas Instruments
Operational Amplifier, 2 Func, 3750uV Offset-Max, CMOS, CDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3750 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.58 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC277MJG
This table gives cross-reference parts and alternative options found for TLC277MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC277MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.