| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC2202ML | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1250uV Offset-Max, CMOS, MBCY8 | TLC277MLB vs TLC2202ML |
| MAX428CTV | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | TLC277MLB vs MAX428CTV |
| MAX428ACTV | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, MBCY8 | TLC277MLB vs MAX428ACTV |
| TLC2202IL | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, MBCY8 | TLC277MLB vs TLC2202IL |
Part Details for TLC277MLB by Texas Instruments
Results Overview of TLC277MLB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC277MLB Information
TLC277MLB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC277MLB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86145175
|
Verical | TLC277MLB Min Qty: 34 Package Multiple: 1 Date Code: 8901 | Americas - 1098 |
|
$8.8875 / $11.1125 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 2.2MHz TO99-8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1098 |
|
$7.1100 / $8.8900 | Buy Now |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
$5.0850 | RFQ |
|
|
Unikey Electronic Pte Ltd | 1.9mA(x2 Channels) 5.3V/μs 2.2MHz 30mA 2 250μV 0.7pA CMOS TO-99-8 Through hole mounting Min Qty: 38 Date Code: 89+ Container: Cut Tape | 1098 |
|
$7.8810 / $8.8800 | Buy Now |
US Tariff Estimator: TLC277MLB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC277MLB Part Data Attributes
|
|
TLC277MLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC277MLB
Texas Instruments
Operational Amplifier, 2 Func, 1900uV Offset-Max, CMOS, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Can-8 | |
| Pin Count | 8 | |
| Direct Group | Am0102140j23 | |
| Similar Group | Am011002100410891015 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.035 µA | |
| Bias Current-Max (IIB) @25C | 0.06 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1900 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 4.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No |
Alternate Parts for TLC277MLB
This table gives cross-reference parts and alternative options found for TLC277MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC277MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.