| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M7CP | Texas Instruments | $2.4036 | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDIP8 | TLC277MP vs TLC27M7CP |
| TLC27M7IP | Texas Instruments | $2.4639 | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDIP8 | TLC277MP vs TLC27M7IP |
| TLC27M7MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3750000uV Offset-Max, CMOS, CDIP8 | TLC277MP vs TLC27M7MJGB |
| TLC27M7MP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3750000uV Offset-Max, CMOS, PDIP8 | TLC277MP vs TLC27M7MP |
| TLC27M7CPS | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 | TLC277MP vs TLC27M7CPS |
| TLC27M7MUB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3750000uV Offset-Max, CMOS, CDFP10 | TLC277MP vs TLC27M7MUB |
| TLC27M7MD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3750000uV Offset-Max, CMOS, PDSO8 | TLC277MP vs TLC27M7MD |
| TLC27L2AIJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, CDIP8 | TLC277MP vs TLC27L2AIJG |
| TLC27M7CJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1900uV Offset-Max, CMOS, CDIP8 | TLC277MP vs TLC27M7CJG |
| TLC27L4MFKB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, CQCC20 | TLC277MP vs TLC27L4MFKB |
Part Details for TLC277MP by Texas Instruments
Results Overview of TLC277MP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC277MP Information
TLC277MP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC277MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 3750uV Offset-Max, CMOS, PDIP8 | 5036 |
|
RFQ |
US Tariff Estimator: TLC277MP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC277MP Part Data Attributes
|
|
TLC277MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC277MP
Texas Instruments
Operational Amplifier, 2 Func, 3750uV Offset-Max, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| Direct Group | Am0102140a4f | |
| Similar Group | Am011002100411961037 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.000006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3750 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC277MP
This table gives cross-reference parts and alternative options found for TLC277MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC277MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.