Part Details for TLC279IDR by Texas Instruments
Results Overview of TLC279IDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC279IDR Information
TLC279IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC279IDR | Texas Instruments | Quad Precision Single Supply Operational Amplifier 14-SOIC -40 to 85 |
Price & Stock for TLC279IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1315-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6107 In Stock |
|
$2.0876 / $3.8600 | Buy Now |
|
DISTI #
595-TLC279IDR
|
Mouser Electronics | Precision Amplifiers Quad Prec S-Sply A 5 95-TLC279ID A 595-T A 595-TLC279ID RoHS: Compliant | 791 |
|
$2.0800 / $3.8600 | Buy Now |
|
|
Rochester Electronics | TLC279 - LinCMOS Precision Dual Operational Amplifiers RoHS: Compliant Status: Rochester Active Min Qty: 1 | 7 |
|
$52.7600 / $59.9500 | Buy Now |
|
|
ComSIT USA | LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO14 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
LCSC | 4 900uV 3.6V/us 80dB 0.6pA 2.7mA 1.7MHz SOIC-14 Instrumentation Op Amps Buffer Amps RoHS | 10 |
|
$4.4287 / $4.7107 | Buy Now |
US Tariff Estimator: TLC279IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC279IDR
TLC279IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC279IDR Part Data Attributes
|
|
TLC279IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC279IDR
Texas Instruments
Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1989-03-01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 900 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC279IDR
This table gives cross-reference parts and alternative options found for TLC279IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC279IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC279CD | Texas Instruments | $1.6187 | Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO14 | TLC279IDR vs TLC279CD |
| TLC279ID | Texas Instruments | $1.6866 | Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO14 | TLC279IDR vs TLC279ID |
| TLC279IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLC279IDR vs TLC279IDRG4 |
| TLC279IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLC279IDR vs TLC279IDG4 |
| TLC279CD | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLC279IDR vs TLC279CD |
| TLC279ID | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLC279IDR vs TLC279ID |
TLC279IDR Frequently Asked Questions (FAQ)
-
The TLC279IDR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
The TLC279IDR requires a single 5V power supply, and it's essential to decouple the power pins with a 0.1uF capacitor to ensure stable operation.
-
The TLC279IDR can handle input voltages up to 15V, but it's recommended to keep the input voltage within the 0V to 5V range for optimal performance.
-
The TLC279IDR has a fixed gain of 2, but you can use external resistors to set the gain to a specific value. Refer to the datasheet for the gain-setting resistor values.
-
The TLC279IDR has a bandwidth of 2.2MHz, making it suitable for low-to-moderate frequency applications. For high-frequency applications, consider using a different op-amp with a higher bandwidth.