| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L1BCD | Texas Instruments | $0.5881 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLC27L1AIPE4 vs TLC27L1BCD |
| TLC27L1CDR | Texas Instruments | $0.5888 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8 | TLC27L1AIPE4 vs TLC27L1CDR |
| TLC27L1BIDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO8 | TLC27L1AIPE4 vs TLC27L1BIDR |
| TLC27L1BCP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8 | TLC27L1AIPE4 vs TLC27L1BCP |
| TLC27L1AIP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8 | TLC27L1AIPE4 vs TLC27L1AIP |
| TLC27L1BIPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDIP8 | TLC27L1AIPE4 vs TLC27L1BIPE4 |
| TLC27L1BIP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDIP8 | TLC27L1AIPE4 vs TLC27L1BIP |
| TLC27L1BIP | Rochester Electronics LLC | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLC27L1AIPE4 vs TLC27L1BIP |
| TLC27L1IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, CMOS, PDSO8 | TLC27L1AIPE4 vs TLC27L1IDRG4 |
| TLC27L1ACP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8 | TLC27L1AIPE4 vs TLC27L1ACP |
Part Details for TLC27L1AIPE4 by Texas Instruments
Results Overview of TLC27L1AIPE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27L1AIPE4 Information
TLC27L1AIPE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC27L1AIPE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8 | 4463 |
|
RFQ |
US Tariff Estimator: TLC27L1AIPE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC27L1AIPE4 Part Data Attributes
|
|
TLC27L1AIPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L1AIPE4
Texas Instruments
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.0006 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.043 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 85 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLC27L1AIPE4
This table gives cross-reference parts and alternative options found for TLC27L1AIPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L1AIPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.