| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M4ACDR | Texas Instruments | $1.2111 | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TLC27M4ACD vs TLC27M4ACDR |
| TLC27M4ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TLC27M4ACD vs TLC27M4ACDRG4 |
| TLC27M4ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TLC27M4ACD vs TLC27M4ACDG4 |
Part Details for TLC27M4ACD by Texas Instruments
Results Overview of TLC27M4ACD by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27M4ACD Information
TLC27M4ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC27M4ACD | Texas Instruments | LinCMOS™ Precision Quad Operational Amplifier 14-SOIC 0 to 70 | |
| TLC27M4ACDR | Texas Instruments | LinCMOS™ Precision Quad Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TLC27M4ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86028468
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1501 | Americas - 10343 |
|
$0.9223 / $1.4875 | Buy Now |
|
DISTI #
86029367
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1401 | Americas - 6200 |
|
$0.9223 / $1.4875 | Buy Now |
|
DISTI #
86031209
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1201 | Americas - 450 |
|
$0.9223 / $1.4875 | Buy Now |
|
DISTI #
90937638
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1101 | Americas - 255 |
|
$0.9223 / $1.4875 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube | 655 |
|
RFQ | |
|
|
Quest Components | QUAD OP-AMP, 6500 uV OFFSET-MAX, 0.525 MHz BAND WIDTH, PDSO14 | 9 |
|
$1.4112 / $1.7640 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 635kHz 14-SOIC Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 17403 |
|
$0.7378 / $1.1900 | Buy Now |
|
DISTI #
86028468
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1501 | Americas - 10343 |
|
$0.9223 / $1.4875 | Buy Now |
|
DISTI #
86029367
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1401 | Americas - 6200 |
|
$0.9223 / $1.4875 | Buy Now |
|
DISTI #
86031209
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 1201 | Americas - 450 |
|
$0.9223 / $1.4875 | Buy Now |
US Tariff Estimator: TLC27M4ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC27M4ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC27M4ACD Part Data Attributes
|
|
TLC27M4ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M4ACD
Texas Instruments
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 91 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.46 V/Us | |
| Supply Current-Max | 1.12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 525 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC27M4ACD
This table gives cross-reference parts and alternative options found for TLC27M4ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M4ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC27M4ACD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLC27M4ACD is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
To ensure stability, it is recommended to use a bypass capacitor (typically 0.1uF to 1uF) between the VCC pin and the GND pin, and to minimize the length of the input traces to reduce noise and oscillations.
-
The recommended operating voltage range for TLC27M4ACD is 4.5V to 16V, although the device can operate down to 3V with reduced performance.
-
While TLC27M4ACD is an op-amp, it can be used as a comparator in certain applications. However, it is not recommended for high-speed or high-precision comparator applications due to its limited slew rate and bandwidth.
-
To reduce noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using ground planes, and minimizing trace lengths. Additionally, use shielding and filtering components, such as ferrite beads and capacitors, to reduce electromagnetic radiation.