| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV320AIC14CDBTR | Texas Instruments | $5.5194 | Programmable Codec, 1-Func, 1-Channel, CMOS, PDSO30 | TLC32044CFNR vs TLV320AIC14CDBTR |
| TLV320AIC12CDBTR | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 4-Channel, CMOS, PDSO30 | TLC32044CFNR vs TLV320AIC12CDBTR |
| TLV320AIC14CDBT | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 1-Channel, CMOS, PDSO30 | TLC32044CFNR vs TLV320AIC14CDBT |
| 5962-9086302MXA | Texas Instruments | Check for Price | PCM Codec, 1-Func, CMOS, CDIP28 | TLC32044CFNR vs 5962-9086302MXA |
| TLV320AIC14CDBTRG4 | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 2-Channel, CMOS, PDSO30 | TLC32044CFNR vs TLV320AIC14CDBTRG4 |
| TLV320AIC12CDBTG4 | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 4-Channel, CMOS, PDSO30 | TLC32044CFNR vs TLV320AIC12CDBTG4 |
| TLC32044IN | Texas Instruments | Check for Price | PCM Codec, 1-Func, CMOS, PDIP28 | TLC32044CFNR vs TLC32044IN |
| TLV320AIC12IDBTRG4 | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 1-Channel, CMOS, PDSO30 | TLC32044CFNR vs TLV320AIC12IDBTRG4 |
| 5962-9086302MXX | Texas Instruments | Check for Price | PCM Codec, 1-Func, CMOS, CDIP28 | TLC32044CFNR vs 5962-9086302MXX |
| TLV320AIC12CDBT | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 1-Channel, CMOS, PDSO30 | TLC32044CFNR vs TLV320AIC12CDBT |
Part Details for TLC32044CFNR by Texas Instruments
Results Overview of TLC32044CFNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC32044CFNR Information
TLC32044CFNR by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLC32044CFNR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, 1-Func, CMOS, PQCC28 | 9299 |
|
RFQ |
US Tariff Estimator: TLC32044CFNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC32044CFNR Part Data Attributes
|
|
TLC32044CFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC32044CFNR
Texas Instruments
PCM Codec, 1-Func, CMOS, PQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Filter | Yes | |
| Input Code | TWOS COMPLEMENT | |
| Input Type | Differential | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Linear Coding | 14-Bit | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | TWOS COMPLEMENT | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.5062 Mm |
Alternate Parts for TLC32044CFNR
This table gives cross-reference parts and alternative options found for TLC32044CFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC32044CFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.