| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV320AIC14IDBT | Texas Instruments | $13.1000 | Programmable Codec, 1-Func, 1-Channel, CMOS, PDSO30 | TLC32044MJB vs TLV320AIC14IDBT |
| TLV320AIC14IDBTRG4 | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 2-Channel, CMOS, PDSO30 | TLC32044MJB vs TLV320AIC14IDBTRG4 |
| TLV320AIC14CDBTG4 | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 2-Channel, CMOS, PDSO30 | TLC32044MJB vs TLV320AIC14CDBTG4 |
| TLV320AIC12CDBT | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 1-Channel, CMOS, PDSO30 | TLC32044MJB vs TLV320AIC12CDBT |
| TLV320AIC12IDBTG4 | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 4-Channel, CMOS, PDSO30 | TLC32044MJB vs TLV320AIC12IDBTG4 |
| TLV320AIC12CDBTR | Texas Instruments | Check for Price | Programmable Codec, 1-Func, 4-Channel, CMOS, PDSO30 | TLC32044MJB vs TLV320AIC12CDBTR |
| 5962-9086302MXA | Texas Instruments | Check for Price | PCM Codec, 1-Func, CMOS, CDIP28 | TLC32044MJB vs 5962-9086302MXA |
| TLC32044EFN | Texas Instruments | Check for Price | PCM Codec, 1-Func, CMOS, PQCC28 | TLC32044MJB vs TLC32044EFN |
Part Details for TLC32044MJB by Texas Instruments
Results Overview of TLC32044MJB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC32044MJB Information
TLC32044MJB by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TLC32044MJB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, 1-Func, CMOS, CDIP28 | 4886 |
|
RFQ |
US Tariff Estimator: TLC32044MJB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC32044MJB Part Data Attributes
|
|
TLC32044MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC32044MJB
Texas Instruments
PCM Codec, 1-Func, CMOS, CDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.25 Db | |
| Input Code | BINARY | |
| Input Type | Single-Ended | |
| JESD-30 Code | R-GDIP-T28 | |
| Length | 37.6 Mm | |
| Linear Coding | 14-Bit | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.715 Mm | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for TLC32044MJB
This table gives cross-reference parts and alternative options found for TLC32044MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC32044MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.