| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC372CPWLE | Texas Instruments | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO8 | TLC352CPWR vs TLC372CPWLE |
| TLC372CPWRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO8 | TLC352CPWR vs TLC372CPWRG4 |
| TLC352CPWRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO8 | TLC352CPWR vs TLC352CPWRG4 |
Part Details for TLC352CPWR by Texas Instruments
Results Overview of TLC352CPWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC352CPWR Information
TLC352CPWR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC352CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLC352CPWRCT-ND
|
DigiKey | IC COMPARATOR 2CH 8-TSSOP Min Qty: 1 Container: Cut Tape |
1950 Cut Tape |
|
$0.6818 / $1.3400 | Buy Now |
|
DISTI #
296-TLC352CPWRTR-ND
|
DigiKey | IC COMPARATOR 2CH 8-TSSOP Container: Tape & Reel |
1950 Tape & Reel |
|
Buy Now |
US Tariff Estimator: TLC352CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC352CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC352CPWR Part Data Attributes
|
|
TLC352CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC352CPWR
Texas Instruments
Comparator, 2 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.02 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 650 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
Alternate Parts for TLC352CPWR
This table gives cross-reference parts and alternative options found for TLC352CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC352CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.