| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC3544IPW | Texas Instruments | $11.1953 | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20 | TLC3544IPWR vs TLC3544IPW |
Part Details for TLC3544IPWR by Texas Instruments
Results Overview of TLC3544IPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC3544IPWR Information
TLC3544IPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC3544IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLC3544IPWR-ND
|
DigiKey | IC ADC 14BIT 20-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$8.6085 | Buy Now |
|
|
Chip Stock | IC ADC 14BIT SAR 20TSSOP ", 14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP", | 3100 |
|
RFQ | |
|
|
Vyrian | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20 | 9741 |
|
RFQ |
US Tariff Estimator: TLC3544IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC3544IPWR Part Data Attributes
|
|
TLC3544IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3544IPWR
Texas Instruments
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 4.07 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 2.785 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.0061% | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for TLC3544IPWR
This table gives cross-reference parts and alternative options found for TLC3544IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3544IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.