Part Details for TLC374CD3 by Texas Instruments
Results Overview of TLC374CD3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC374CD3 Information
TLC374CD3 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TLC374CD3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC374CD3
TLC374CD3 Part Data Attributes
|
|
TLC374CD3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC374CD3
Texas Instruments
Comparator, 4 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.006 µA | |
| Bias Current-Max (IIB) @25C | 0.0006 µA | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 4.9 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Response Time-Nom | 650 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for TLC374CD3
This table gives cross-reference parts and alternative options found for TLC374CD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC374CD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM339(14SOP) | Unisonic Technologies Co Ltd | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14 | TLC374CD3 vs LM339(14SOP) |
| TLC354CDG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO14 | TLC374CD3 vs TLC354CDG4 |
| LM339D3 | Rochester Electronics LLC | Check for Price | Comparator | TLC374CD3 vs LM339D3 |
| TLC374CDP3 | Texas Instruments | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 650ns Response Time, CMOS, PDSO14 | TLC374CD3 vs TLC374CDP3 |
| CA239AM96 | Intersil Corporation | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | TLC374CD3 vs CA239AM96 |
| UA239SV | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14 | TLC374CD3 vs UA239SV |
| UA339SC | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14 | TLC374CD3 vs UA339SC |
| LM3302DG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | TLC374CD3 vs LM3302DG4 |
| LM339L-S14-T | Unisonic Technologies Co Ltd | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14 | TLC374CD3 vs LM339L-S14-T |
| LM339FP | STMicroelectronics | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | TLC374CD3 vs LM339FP |