| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC374CPW | Texas Instruments | $1.5300 | Comparator, 4 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO14 | TLC374CPWR vs TLC374CPW |
Part Details for TLC374CPWR by Texas Instruments
Results Overview of TLC374CPWR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC374CPWR Information
TLC374CPWR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC374CPWR | Texas Instruments | Quad General Purpose LinCMOS™ Differential Comparator 14-TSSOP 0 to 70 |
Price & Stock for TLC374CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10314-2-ND
|
DigiKey | IC COMPARATOR 4CH 14-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1550 | Buy Now |
|
DISTI #
595-TLC374CPWR
|
Mouser Electronics | Analog Comparators Quad Differential A 595-TLC374CPW A 595- A 595-TLC374CPW RoHS: Compliant | 7451 |
|
$1.1800 / $1.5500 | Buy Now |
|
|
Bristol Electronics | Comparator Quad R-R O/P ±8V/16V 14-Pin TSSOP T/R | 12 |
|
RFQ | |
|
|
Quest Components | IC,VOLT COMPARATOR,QUAD,CMOS,TSSOP,14PIN,PLASTIC | 646 |
|
$0.8686 / $2.1715 | Buy Now |
|
|
Quest Components | IC,VOLT COMPARATOR,QUAD,CMOS,TSSOP,14PIN,PLASTIC | 384 |
|
$0.6000 / $1.5000 | Buy Now |
|
|
Quest Components | IC,VOLT COMPARATOR,QUAD,CMOS,TSSOP,14PIN,PLASTIC | 9 |
|
$1.9350 / $2.5800 | Buy Now |
|
|
ComSIT USA | LINCMOS QUADRUPLE DIFFERENTIAL COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMC-TLC374CPWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 18387 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.2500 / $1.9200 | Buy Now |
|
|
Sense Electronic Company Limited | TSSOP14 | 1226 |
|
RFQ |
US Tariff Estimator: TLC374CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC374CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC374CPWR Part Data Attributes
|
|
TLC374CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC374CPWR
Texas Instruments
Comparator, 4 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00003 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 650 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLC374CPWR
This table gives cross-reference parts and alternative options found for TLC374CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC374CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC374CPWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC374CPWR is 4.5V to 5.5V.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the output current and voltage according to the thermal derating curve provided in the datasheet.
-
The maximum output current that TLC374CPWR can handle is 1A per channel, with a total current limit of 2A for all channels combined.
-
To protect TLC374CPWR from overvoltage and undervoltage conditions, it is recommended to use a voltage regulator or a voltage supervisor circuit to ensure that the input voltage remains within the recommended operating range.
-
Yes, TLC374CPWR can be used in high-frequency switching applications up to 100 kHz, but it is recommended to follow proper PCB layout and decoupling techniques to minimize electromagnetic interference (EMI) and ensure reliable operation.