Part Details for TLC393QDREP by Texas Instruments
Overview of TLC393QDREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC393QDREP
TLC393QDREP CAD Models
TLC393QDREP Part Data Attributes:
|
TLC393QDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC393QDREP
Texas Instruments
DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TLC393QDREP
This table gives cross-reference parts and alternative options found for TLC393QDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC393QDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702QDRG4Q1 | Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125 | Texas Instruments | TLC393QDREP vs TLC3702QDRG4Q1 |
TLC3702MDREP | Enhanced Product Dual Micropower Lincmos(Tm) Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDREP vs TLC3702MDREP |
TLC3702MDRG4 | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDREP vs TLC3702MDRG4 |
TLC3702QDRQ1 | Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125 | Texas Instruments | TLC393QDREP vs TLC3702QDRQ1 |
TLC393QDRQ1 | Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125 | Texas Instruments | TLC393QDREP vs TLC393QDRQ1 |
TLC393QDRG4Q1 | Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125 | Texas Instruments | TLC393QDREP vs TLC393QDRG4Q1 |
TLC3702MD | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDREP vs TLC3702MD |