| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC0811CJ | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, CDIP20 | TLC540IN vs ADC0811CJ |
| ADC0811CCN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDIP20 | TLC540IN vs ADC0811CCN |
| ADC0811CCVX | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, PQCC20 | TLC540IN vs ADC0811CCVX |
| ADC0811BCN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDIP20 | TLC540IN vs ADC0811BCN |
| ADC0811CJ | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, CDIP20 | TLC540IN vs ADC0811CJ |
| TLC541MN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20 | TLC540IN vs TLC541MN |
| TLC541IFNG3 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20 | TLC540IN vs TLC541IFNG3 |
| ADC0811CCN | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, Bipolar, PDIP20 | TLC540IN vs ADC0811CCN |
| TLC540IFN | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20 | TLC540IN vs TLC540IFN |
| TLC541IFNRG3 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20 | TLC540IN vs TLC541IFNRG3 |
Part Details for TLC540IN by Texas Instruments
Results Overview of TLC540IN by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC540IN Information
TLC540IN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC540IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2921-5-ND
|
DigiKey | IC ADC 8BIT 20-PDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86289530
|
Verical | 11-Channel Single ADC SAR 75ksps 8-bit Serial 20-Pin PDIP Tube RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 8186 |
|
$2.7625 / $3.2750 | Buy Now |
|
DISTI #
86293959
|
Verical | 11-Channel Single ADC SAR 75ksps 8-bit Serial 20-Pin PDIP Tube RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 9701 | Americas - 780 |
|
$2.7625 / $3.2750 | Buy Now |
|
|
Bristol Electronics | 11-Channel Single ADC SAR 75ksps 8-bit Serial 20-Pin PDIP Tube | 13 |
|
RFQ | |
|
|
Quest Components | IC,DATA ACQ SYSTEM,11-CHANNEL,8-BIT,DIP,20PIN,PLASTIC | 18 |
|
$2.9588 / $5.9175 | Buy Now |
|
|
Rochester Electronics | TLC540 8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. RoHS: Compliant Status: Obsolete Min Qty: 1 | 9052 |
|
$2.2100 / $2.7600 | Buy Now |
US Tariff Estimator: TLC540IN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC540IN Part Data Attributes
|
|
TLC540IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC540IN
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 9 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Number of Analog In Channels | 11 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.07518 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TLC540IN
This table gives cross-reference parts and alternative options found for TLC540IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC540IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC540IN Frequently Asked Questions (FAQ)
-
The TLC540IN can operate up to 100 kHz, but it's recommended to operate it at 50 kHz or lower for optimal performance and to minimize power consumption.
-
To ensure accurate voltage regulation, make sure to decouple the input and output pins with suitable capacitors, and use a stable reference voltage. Also, ensure that the output voltage is within the specified range of 1.2V to 37V.
-
The minimum input voltage required for TLC540IN is 4V, but it's recommended to use a minimum input voltage of 5V for optimal performance.
-
Yes, TLC540IN can operate in a high-temperature environment, but it's recommended to derate the output current and power dissipation according to the temperature derating curve provided in the datasheet.
-
To protect TLC540IN from overvoltage and undervoltage conditions, use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it exceeds the specified range. You can also use a voltage clamp or a TVS diode to protect the device from voltage transients.