Datasheets
packagee
TLC542CFN by: Texas Instruments

ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20

Part Details for TLC542CFN by Texas Instruments

Results Overview of TLC542CFN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLC542CFN Information

TLC542CFN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for TLC542CFN

Part # Distributor Description Stock Price Buy
Vyrian ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20 4117
RFQ

US Tariff Estimator: TLC542CFN by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC542CFN
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC542CFN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC542CFN Part Data Attributes

TLC542CFN Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC542CFN Texas Instruments ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20
Part Life Cycle Code Obsolete
Part Package Code QLCC
Package Description Plastic, Lcc-20
Pin Count 20
HTS Code 8542.39.00.30
Analog Input Voltage-Max 6.8 V
Analog Input Voltage-Min -0.3 V
Conversion Time-Max 20 µS
Converter Type Adc, Successive Approximation
JESD-30 Code S-PQCC-J20
Length 8.9662 Mm
Linearity Error-Max (EL) 0.1953%
Number of Analog In Channels 11
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format Serial
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape Square
Package Style Chip Carrier
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Sample Rate 0.025 Mhz
Sample and Hold / Track and Hold Sample
Seated Height-Max 4.57 Mm
Supply Current-Max 2 Ma
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 8.9662 Mm

Alternate Parts for TLC542CFN

This table gives cross-reference parts and alternative options found for TLC542CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC542CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC542IFNRG3 Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20 TLC542CFN vs TLC542IFNRG3
Part Number Manufacturer Composite Price Description Compare
TLC1542CFN Texas Instruments $4.9215 ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Parallel, Word Access, CMOS, PQCC20 TLC542CFN vs TLC1542CFN
TLC1542CN Texas Instruments $5.5633 ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Parallel, Word Access, CMOS, PDIP20 TLC542CFN vs TLC1542CN
TLC542IFNG3 Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20 TLC542CFN vs TLC542IFNG3
TLC542IFN Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20 TLC542CFN vs TLC542IFN
TLC542CN Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20 TLC542CFN vs TLC542CN
TLC542MN Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20 TLC542CFN vs TLC542MN
ML145041RP Lansdale Semiconductor Inc Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20 TLC542CFN vs ML145041RP
TLC542CNE4 Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20 TLC542CFN vs TLC542CNE4
TLC1542CNE4 Texas Instruments Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Parallel, Word Access, CMOS, PDIP20 TLC542CFN vs TLC1542CNE4
TLC1542IFN Texas Instruments Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PQCC20 TLC542CFN vs TLC1542IFN
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC542CFN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC542CFN by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC542CFN would you like to use for your alert(s)?
  • Please alert me when TLC542CFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC542CFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC542CFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC542CFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC542CFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC542CFN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: