Part Details for TLC545CFN by Texas Instruments
Results Overview of TLC545CFN by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC545CFN Information
TLC545CFN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC545CFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2928-5-ND
|
DigiKey | IC ADC 8BIT 28-PLCC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86289706
|
Verical | 19-Channel Single ADC SAR 76ksps 8-bit Serial 28-Pin PLCC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1901 | Americas - 3885 |
|
$22.1750 / $27.7125 | Buy Now |
|
DISTI #
86287668
|
Verical | 19-Channel Single ADC SAR 76ksps 8-bit Serial 28-Pin PLCC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 2831 |
|
$22.1750 / $27.7125 | Buy Now |
|
DISTI #
86295236
|
Verical | 19-Channel Single ADC SAR 76ksps 8-bit Serial 28-Pin PLCC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 1243 |
|
$22.1750 / $27.7125 | Buy Now |
|
DISTI #
86289927
|
Verical | 19-Channel Single ADC SAR 76ksps 8-bit Serial 28-Pin PLCC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 333 |
|
$22.1750 / $27.7125 | Buy Now |
|
DISTI #
86295050
|
Verical | 19-Channel Single ADC SAR 76ksps 8-bit Serial 28-Pin PLCC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 167 |
|
$22.1750 / $27.7125 | Buy Now |
|
|
Rochester Electronics | TLC545 8-Bit, 76 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. RoHS: Compliant Status: Obsolete Min Qty: 1 | 8475 |
|
$17.7400 / $22.1700 | Buy Now |
|
|
NexGen Digital | 115 |
|
RFQ |
US Tariff Estimator: TLC545CFN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC545CFN Part Data Attributes
|
|
TLC545CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC545CFN
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 19 Channel, Serial Access, CMOS, PQCC28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 9 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e4 | |
| Length | 11.505 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 19 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.076 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 11.505 Mm |
TLC545CFN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLC545CFN is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure proper power-up and initialization, it is recommended to follow a power-up sequence of VCC, then VREF, and finally the input signal. Also, ensure that the input signal is within the specified range and that the output is not loaded during power-up.
-
The maximum output current of the TLC545CFN is 10mA, although it is recommended to limit the output current to 5mA for optimal performance and to prevent overheating.
-
The output voltage swing of the TLC545CFN is dependent on the supply voltage and the output load. To ensure proper operation, it is recommended to use a load resistance of at least 1kΩ and to limit the output voltage swing to within 1V of the supply rails.
-
The TLC545CFN's performance is affected by temperature, with the output voltage swing and gain bandwidth decreasing with increasing temperature. It is recommended to operate the device within the specified temperature range of -40°C to 125°C for optimal performance.