Part Details for TLC545MFN by Texas Instruments
Results Overview of TLC545MFN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC545MFN Information
TLC545MFN by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: TLC545MFN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC545MFN Part Data Attributes
|
|
TLC545MFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC545MFN
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 19 Channel, Serial Access, CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj-28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6.8 V | |
| Analog Input Voltage-Min | -0.3 V | |
| Conversion Time-Max | 9.009 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Linearity Error-Max (EL) | 0.195% | |
| Number of Analog In Channels | 19 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.076 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.5062 Mm |