| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC548CDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC548CD vs TLC548CDRG4 |
| TLC548ID | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC548CD vs TLC548ID |
| TLC548IDR | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC548CD vs TLC548IDR |
| TLC548CDR | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC548CD vs TLC548CDR |
| TLC548MDR | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC548CD vs TLC548MDR |
| TLC548IDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC548CD vs TLC548IDRG4 |
Part Details for TLC548CD by Texas Instruments
Results Overview of TLC548CD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC548CD Information
TLC548CD by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC548CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2934-5-ND
|
DigiKey | IC ADC 8BIT 8-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86042677
|
Verical | 1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 1801 | Americas - 2005 |
|
$1.9625 / $2.3250 | Buy Now |
|
DISTI #
86045003
|
Verical | 1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 1701 | Americas - 207 |
|
$1.9625 / $2.3250 | Buy Now |
|
|
Bristol Electronics | 1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin SOIC Tube | 266 |
|
RFQ | |
|
|
Quest Components | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8 | 147 |
|
$1.5540 / $3.3300 | Buy Now |
|
|
Quest Components | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8 | 83 |
|
$2.7600 / $4.1400 | Buy Now |
|
|
Rochester Electronics | TLC548 8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. RoHS: Compliant Status: Obsolete Min Qty: 1 | 2560 |
|
$1.5700 / $1.9600 | Buy Now |
US Tariff Estimator: TLC548CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC548CD Part Data Attributes
|
|
TLC548CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC548CD
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 17 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.0455 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLC548CD
This table gives cross-reference parts and alternative options found for TLC548CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC548CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC548CD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC548CD is 4.5V to 16V. However, it's essential to note that the device can tolerate up to 18V for short periods, but prolonged exposure may affect its reliability.
-
To ensure proper biasing, connect the midpoint of the differential input (Vin+) to a voltage equal to the midpoint of the supply voltage (Vcc/2). This sets the common-mode voltage, allowing the op-amp to operate within its optimal range.
-
The TLC548CD can drive capacitive loads up to 100pF without oscillation or instability issues. However, it's recommended to use a series resistor (Rs) to limit the capacitive loading and ensure stability.
-
To minimize noise and oscillations, use a decoupling capacitor (typically 0.1uF) between Vcc and GND, and ensure that the layout is well-designed with short leads, minimal parasitic inductance, and a solid ground plane.
-
While the TLC548CD is an op-amp, it can be used as a comparator in certain applications. However, keep in mind that it's not optimized for comparator operation, and its performance may not be as good as a dedicated comparator IC.