| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC549MD | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC549CD vs TLC549MD |
| TLC549IDR | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC549CD vs TLC549IDR |
| TLC549ID | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC549CD vs TLC549ID |
| TLC549IDG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC549CD vs TLC549IDG4 |
| TLC549CDG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC549CD vs TLC549CDG4 |
| TLC549IDRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | TLC549CD vs TLC549IDRG4 |
Part Details for TLC549CD by Texas Instruments
Results Overview of TLC549CD by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC549CD Information
TLC549CD by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC549CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1335-5-ND
|
DigiKey | IC ADC 8BIT 8-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Bristol Electronics | 1-Channel Single ADC SAR 40ksps 8-bit Serial 8-Pin SOIC Tube | 751 |
|
RFQ | |
|
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,SOP,8PIN | 102 |
|
$1.3650 / $3.6400 | Buy Now |
|
|
ComSIT USA | 8-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 45 |
|
RFQ | |
|
|
Chip Stock | IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC | 3488 |
|
RFQ | |
|
|
Vyrian | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | 4773 |
|
RFQ | |
|
|
Win Source Electronics | 8-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL | IC ADC 8BIT SAR 8SOIC | 1954 |
|
$2.6861 / $4.0291 | Buy Now |
US Tariff Estimator: TLC549CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC549CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC549CD Part Data Attributes
|
|
TLC549CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC549CD
Texas Instruments
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 6 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 17 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.04 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLC549CD
This table gives cross-reference parts and alternative options found for TLC549CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC549CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC549CD Frequently Asked Questions (FAQ)
-
The TLC549CD can handle clock frequencies up to 4 MHz, but it's recommended to limit it to 1 MHz for reliable operation.
-
To ensure accurate conversions, make sure to follow the recommended analog input voltage range (0-5V), use a stable reference voltage, and minimize noise on the analog input and reference voltage lines.
-
The RD/WR pin is used to control the direction of data transfer between the TLC549CD and the microcontroller. When RD/WR is low, the TLC549CD is in read mode, and when it's high, it's in write mode.
-
The TLC549CD has a built-in POR and BOR circuitry that resets the device during power-up or brown-out conditions. To handle this, ensure that your system design can tolerate the brief reset period and that your microcontroller is designed to handle the reset signal.
-
To minimize noise and ensure reliable operation, keep analog and digital signals separate, use a ground plane, and route analog signals away from digital signals. Also, use a decoupling capacitor (e.g., 0.1uF) between VCC and GND.