Datasheets
packagee
TLC549MP by: Texas Instruments

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8

Part Details for TLC549MP by Texas Instruments

Results Overview of TLC549MP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

TLC549MP Information

TLC549MP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for TLC549MP

Part # Distributor Description Stock Price Buy
Vyrian ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 8643
RFQ

US Tariff Estimator: TLC549MP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC549MP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC549MP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC549MP Part Data Attributes

TLC549MP Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC549MP Texas Instruments ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Plastic, Dip-8
Pin Count 8
ECCN Code 3A001.a.2.c
HTS Code 8542.39.00.30
Analog Input Voltage-Max 6 V
Analog Input Voltage-Min
Conversion Time-Max 17 µS
Converter Type Adc, Successive Approximation
JESD-30 Code R-PDIP-T8
Length 9.81 Mm
Linearity Error-Max (EL) 0.1953%
Number of Analog In Channels 1
Number of Bits 8
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY
Output Format Serial
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Sample Rate 0.04 Mhz
Sample and Hold / Track and Hold Sample
Screening Level Ts 16949
Seated Height-Max 5.08 Mm
Supply Current-Max 2.5 Ma
Supply Voltage-Nom 5 V
Surface Mount No
Technology Cmos
Temperature Grade Military
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.62 Mm

Alternate Parts for TLC549MP

This table gives cross-reference parts and alternative options found for TLC549MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC549MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC549CPE4 Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 TLC549MP vs TLC549CPE4
Part Number Manufacturer Composite Price Description Compare
TLV1549CDR Texas Instruments $3.5156 ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 TLC549MP vs TLV1549CDR
TLC1549CDRG4 Texas Instruments Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 TLC549MP vs TLC1549CDRG4
TLV1549MFKR Texas Instruments Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CQCC20 TLC549MP vs TLV1549MFKR
TLC1549CPE4 Texas Instruments Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP8 TLC549MP vs TLC1549CPE4
TLV1549IDR Texas Instruments Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO8 TLC549MP vs TLV1549IDR
TLC549IDR Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC549MP vs TLC549IDR
TLC549IP Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 TLC549MP vs TLC549IP
TLV1549MFK Texas Instruments Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CQCC20 TLC549MP vs TLV1549MFK
TLC549CDR Texas Instruments Check for Price ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 TLC549MP vs TLC549CDR
NE5037N NXP Semiconductors Check for Price ADC, Successive Approximation, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP16 TLC549MP vs NE5037N
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC549MP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC549MP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC549MP would you like to use for your alert(s)?
  • Please alert me when TLC549MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC549MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC549MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC549MP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC549MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC549MP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: