Datasheets
packagee
TLC555CPWRG4 by: Texas Instruments

1 Func, 1.2MHz, CMOS, PDSO14

Part Details for TLC555CPWRG4 by Texas Instruments

Results Overview of TLC555CPWRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

TLC555CPWRG4 Information

TLC555CPWRG4 by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Price & Stock for TLC555CPWRG4

Part # Distributor Description Stock Price Buy
Futuretech Components Ltd Integrated Circuits(ICs) ,EM/CM/EMS Only 10000
  • 1 $0.1410
$0.1410 RFQ

US Tariff Estimator: TLC555CPWRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLC555CPWRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLC555CPWRG4 CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLC555CPWRG4 Part Data Attributes

TLC555CPWRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC555CPWRG4 Texas Instruments 1 Func, 1.2MHz, CMOS, PDSO14
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description Green, Plastic, Tssop-14
Pin Count 14
Similar Group Ti0010091083
ECCN Code EAR99
HTS Code 8542.39.00.60
Additional Feature It Can Also Operate At 2 V Or 15 V Nominal Supply
Analog IC - Other Type Pulse; Rectangular
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Frequency-Max 1.2 Mhz
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Supply Current-Max (Isup) 0.8 Ma
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm

Alternate Parts for TLC555CPWRG4

This table gives cross-reference parts and alternative options found for TLC555CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC555CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TS555IPT STMicroelectronics Check for Price TIMER, 1 Func, 2.7MHz, CMOS, PDSO8 TLC555CPWRG4 vs TS555IPT
Part Number Manufacturer Composite Price Description Compare
TLC552CD Texas Instruments $1.4498 2 Func, 1.2MHz, CMOS, PDSO14 TLC555CPWRG4 vs TLC552CD
ICM7555IPA Harris Semiconductor Check for Price 1 Func, 1MHz, CMOS, PDIP8 TLC555CPWRG4 vs ICM7555IPA
LM555N Harris Semiconductor Check for Price 1 Func, BIPolar, PDIP8 TLC555CPWRG4 vs LM555N
LMC555CN Texas Instruments Check for Price 1 Func, 3MHz, CMOS, PDIP8 TLC555CPWRG4 vs LMC555CN
LM2905N Texas Instruments Check for Price 1 Func, BIPolar, PDIP8 TLC555CPWRG4 vs LM2905N
ICM7555MTV/HR Maxim Integrated Products Check for Price 1 Func, 0.5MHz, CMOS, MBCY1 TLC555CPWRG4 vs ICM7555MTV/HR
ICM7555MTV/883B Harris Semiconductor Check for Price 1 Func, 1MHz, CMOS, MBCY8 TLC555CPWRG4 vs ICM7555MTV/883B
ICM7242IPA Harris Semiconductor Check for Price TIMER, 1 Func, 2MHz, CMOS, PDIP8 TLC555CPWRG4 vs ICM7242IPA
TS556MDT STMicroelectronics Check for Price 2 Func, 2MHz, CMOS, PDSO14 TLC555CPWRG4 vs TS556MDT
NE556DRE4 Texas Instruments Check for Price 1 Func, BIPolar, PDSO14 TLC555CPWRG4 vs NE556DRE4
equivalents icon

TLC555CPWRG4 Related Parts

TLC555CPWRG4 Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC555CPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC555CPWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC555CPWRG4 would you like to use for your alert(s)?
  • Please alert me when TLC555CPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC555CPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC555CPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC555CPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC555CPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC555CPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: