-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit constant-current LED sink driver with VLED short detection 16-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9917
|
Newark | Ic, Led Driver Linear 16-Dip, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:20V, Output Current Max:120Ma, Switching Frequency:30Mhz, No. Of Outputs:8Outputs, Ic Mounting:Through Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5917IN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5500 / $2.1400 | Buy Now |
DISTI #
296-34372-5-ND
|
DigiKey | IC LED DRIVER LINEAR 120MA 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2238 In Stock |
|
$0.7405 / $1.6800 | Buy Now |
DISTI #
595-TLC5917IN
|
Mouser Electronics | LED Lighting Drivers 8B Constant-Current LED Sink RoHS: Compliant | 903 |
|
$0.7330 / $1.6800 | Buy Now |
DISTI #
TLC5917IN
|
TME | IC: driver, LED driver, DIP16, 20V, Ch: 8, 120mA, 30MHz, Usup: 3÷5.5V Min Qty: 1 | 0 |
|
$1.1900 / $1.6200 | RFQ |
|
Ameya Holding Limited | TLC5917IN 8段 LED 显示驱动器, 3 → 5.5 V, 16引脚 PDIP封装 | 47413 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5917IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5917IN
Texas Instruments
8-bit constant-current LED sink driver with VLED short detection 16-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5917IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5917IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5917INE4 | 8-bit constant-current LED sink driver with VLED short detection 16-PDIP -40 to 125 | Texas Instruments | TLC5917IN vs TLC5917INE4 |