-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9923
|
Newark | Ic, Led Driver Pwm Control 32-Qfn, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:17V, Output Current Max:80Ma, Switching Frequency:30Mhz, No. Of Outputs:16Outputs, Ic Mounting:Smd, rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5941RHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9200 / $3.5100 | Buy Now |
DISTI #
2156-TLC5941RHBT-ND
|
DigiKey | IC LED DRIVER LINEAR 80MA 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9798 In Stock |
|
$1.5800 | Buy Now |
DISTI #
296-21105-1-ND
|
DigiKey | IC LED DRIVER LINEAR 80MA 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$1.3688 / $2.9300 | Buy Now |
DISTI #
595-TLC5941RHBT
|
Mouser Electronics | LED Display Drivers 16 Channel LED Driver RoHS: Compliant | 1516 |
|
$1.3300 / $2.8100 | Buy Now |
|
Rochester Electronics | TLC5941 16 Channel LED Driver with Dot Correction and Grayscale PWM Control RoHS: Compliant Status: Active Min Qty: 1 | 9798 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
TLC5941RHBT
|
TME | IC: driver, LED driver, VQFN32, 18V, Ch: 16, 80mA, 30MHz, Usup: 3÷5.5V Min Qty: 1 | 0 |
|
$2.1500 / $2.9600 | RFQ |
|
Ameya Holding Limited | TLC5941RHBT 16段 LED 驱动器, 3.3 V、5 V, 32引脚 QFN封装 | 55166 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5941RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5941RHBT
Texas Instruments
16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5941RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5941RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5941RHBRG4 | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 32-VQFN | Texas Instruments | TLC5941RHBT vs TLC5941RHBRG4 |