-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5946RHBT | Texas Instruments | 16-Channel, 12-bit PWM LED Driver with 6-Bit Dot Correction 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5946RHBT-ND
|
DigiKey | IC LED DRIVER LINEAR 40MA 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14250 In Stock |
|
$1.4500 | Buy Now |
DISTI #
296-TLC5946RHBTCT-ND
|
DigiKey | IC LED DRIVER LINEAR 40MA 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
435 In Stock |
|
$1.3697 / $2.9600 | Buy Now |
DISTI #
595-TLC5946RHBT
|
Mouser Electronics | LED Display Drivers 16Ch 12B PWM LED Driver RoHS: Compliant | 267 |
|
$1.2200 / $2.3000 | Buy Now |
|
Rochester Electronics | TLC5946 16-Channel, 12-bit PWM LED Driver with 6-Bit Dot Correction RoHS: Compliant Status: Active Min Qty: 1 | 14250 |
|
$1.2400 / $1.4600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
DISTI #
C1S746204515688
|
Chip1Stop | LED Drivers RoHS: Compliant | 39 |
|
$1.2900 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5946RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5946RHBT
Texas Instruments
16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5946RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5946RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5946RHB | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | TLC5946RHBT vs TLC5946RHB |
TLC5946RHBTG4 | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | Texas Instruments | TLC5946RHBT vs TLC5946RHBTG4 |
TLC5946RHBR | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | Texas Instruments | TLC5946RHBT vs TLC5946RHBR |