Part Details for TLC7528EFNR by Texas Instruments
Overview of TLC7528EFNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC7528EFNR
TLC7528EFNR CAD Models
TLC7528EFNR Part Data Attributes
|
TLC7528EFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7528EFNR
Texas Instruments
DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for TLC7528EFNR
This table gives cross-reference parts and alternative options found for TLC7528EFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7528EFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7528KP | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, | Micro Power Systems | TLC7528EFNR vs MP7528KP |
PM7524FPC | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | TLC7528EFNR vs PM7524FPC |
5962-9176402MXA | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP28, CERAMIC, DIP-28 | Defense Logistics Agency | TLC7528EFNR vs 5962-9176402MXA |
AD7524SCHIPS | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, UUC16, DIE-16, Digital to Analog Converter | Analog Devices Inc | TLC7528EFNR vs AD7524SCHIPS |
AD7528LRS-REEL | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter | Analog Devices Inc | TLC7528EFNR vs AD7528LRS-REEL |
HDM-1210-BD | PARALLEL, WORD INPUT LOADING, 0.12us SETTLING TIME, 12-BIT DAC, CDIP24, BOTTOM BRAZED, CERAMIC, DIP-24 | Analog Devices Inc | TLC7528EFNR vs HDM-1210-BD |
TLC7524INE4 | 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-PDIP -25 to 85 | Texas Instruments | TLC7528EFNR vs TLC7524INE4 |
DAC0807LCJ | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | TLC7528EFNR vs DAC0807LCJ |
DAC0808D | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, PDSO16, SO-16 | STMicroelectronics | TLC7528EFNR vs DAC0808D |
DAC-08EQ | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, CDIP16, 620-10 | Motorola Mobility LLC | TLC7528EFNR vs DAC-08EQ |