Part Details for TLC7628CNE4 by Texas Instruments
Overview of TLC7628CNE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC7628CNE4
TLC7628CNE4 CAD Models
TLC7628CNE4 Part Data Attributes
|
TLC7628CNE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7628CNE4
Texas Instruments
PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TLC7628CNE4
This table gives cross-reference parts and alternative options found for TLC7628CNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7628CNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7628KN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | TLC7628CNE4 vs MX7628KN |
MX7628TQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | TLC7628CNE4 vs MX7628TQ |
AD7628TQ/883B | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | TLC7628CNE4 vs AD7628TQ/883B |
PM7628ER | D/A Converter, 2 Func, CDIP20, | Precision Monolithics Inc | TLC7628CNE4 vs PM7628ER |
TLC7628CN | 8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-PDIP 0 to 70 | Texas Instruments | TLC7628CNE4 vs TLC7628CN |
PM7628ER | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20, Digital to Analog Converter | Analog Devices Inc | TLC7628CNE4 vs PM7628ER |
AD7628KN | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7628CNE4 vs AD7628KN |
AD7628KNZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7628CNE4 vs AD7628KNZ |
PM7628AR | D/A Converter, 2 Func, CDIP20, | Precision Monolithics Inc | TLC7628CNE4 vs PM7628AR |
PM7628AR/883 | D/A Converter, 2 Func, CDIP20, | Precision Monolithics Inc | TLC7628CNE4 vs PM7628AR/883 |