Part Details for TLC7705IDG4 by Texas Instruments
Results Overview of TLC7705IDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7705IDG4 Information
TLC7705IDG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLC7705IDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, +4.55V, BICMOS, PDSO8 | 9118 |
|
RFQ |
US Tariff Estimator: TLC7705IDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC7705IDG4
TLC7705IDG4 Part Data Attributes
|
|
TLC7705IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7705IDG4
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Power-On Reset Generator | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.016 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.55v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLC7705IDG4
This table gives cross-reference parts and alternative options found for TLC7705IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7705IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7705IDR | Texas Instruments | $0.7549 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDSO8 | TLC7705IDG4 vs TLC7705IDR |
| TLC7705QD | Texas Instruments | $1.1320 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDSO8 | TLC7705IDG4 vs TLC7705QD |
| TLC7705QDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, CMOS, PDSO8 | TLC7705IDG4 vs TLC7705QDG4 |
| TLC7705QDRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDSO8 | TLC7705IDG4 vs TLC7705QDRG4 |
TLC7705IDG4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC7705IDG4 is 2.7V to 5.5V. However, it can operate down to 2.5V with reduced performance.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence: VCC, then EN (enable) pin. Also, ensure that the input voltage is stable and within the recommended range before enabling the device.
-
The TLC7705IDG4 can source up to 20mA and sink up to 10mA per output pin. However, it's recommended to limit the current to 10mA per pin to ensure reliable operation.
-
To handle thermal considerations, ensure good thermal conductivity between the device and the PCB. Use a thermal pad or a heat sink if necessary. Also, avoid operating the device at high temperatures (above 85°C) for extended periods.
-
For optimal performance, follow these layout and routing guidelines: keep the input and output traces short and separate, use a solid ground plane, and avoid routing high-frequency signals near the device.