Part Details for TLC7705IPWLE by Texas Instruments
Results Overview of TLC7705IPWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7705IPWLE Information
TLC7705IPWLE by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: TLC7705IPWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC7705IPWLE
TLC7705IPWLE Part Data Attributes
|
|
TLC7705IPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7705IPWLE
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 0.016 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.55v | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
Alternate Parts for TLC7705IPWLE
This table gives cross-reference parts and alternative options found for TLC7705IPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7705IPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7705QPWR | Texas Instruments | $0.8150 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, CMOS, PDSO8 | TLC7705IPWLE vs TLC7705QPWR |
| TLC7705IPWR | Texas Instruments | $0.9007 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDSO8 | TLC7705IPWLE vs TLC7705IPWR |
| TLC7705QPWREP | Texas Instruments | $2.5059 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, PDSO8 | TLC7705IPWLE vs TLC7705QPWREP |
| TLC7705QPWG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, CMOS, PDSO8 | TLC7705IPWLE vs TLC7705QPWG4 |
| TLC7705MPWREP | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, CMOS, PDSO8 | TLC7705IPWLE vs TLC7705MPWREP |
| TLC7705QPWRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, CMOS, PDSO8 | TLC7705IPWLE vs TLC7705QPWRG4 |
| TLC7705IPWRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BICMOS, PDSO8 | TLC7705IPWLE vs TLC7705IPWRG4 |