| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7733QPWR | Texas Instruments | $1.1393 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8 | TLC7733QPWLE vs TLC7733QPWR |
| TLC7733IPW | Texas Instruments | $1.2714 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8 | TLC7733QPWLE vs TLC7733IPW |
| TLC7733QPW | Texas Instruments | $1.3558 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8 | TLC7733QPWLE vs TLC7733QPW |
| TLC7733QPWREP | Texas Instruments | $3.0851 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO8 | TLC7733QPWLE vs TLC7733QPWREP |
| V62/04604-03XE | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO8 | TLC7733QPWLE vs V62/04604-03XE |
| TLC7733IPWRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8 | TLC7733QPWLE vs TLC7733IPWRG4 |
| TLC7733QPWRQ1 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8 | TLC7733QPWLE vs TLC7733QPWRQ1 |
| TLC7733IPWLE | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8 | TLC7733QPWLE vs TLC7733IPWLE |
Part Details for TLC7733QPWLE by Texas Instruments
Results Overview of TLC7733QPWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7733QPWLE Information
TLC7733QPWLE by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLC7733QPWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO8 | 7755 |
|
RFQ |
US Tariff Estimator: TLC7733QPWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC7733QPWLE Part Data Attributes
|
|
TLC7733QPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7733QPWLE
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 0.016 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.93v | |
| Width | 3 Mm |
Alternate Parts for TLC7733QPWLE
This table gives cross-reference parts and alternative options found for TLC7733QPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7733QPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.