Part Details for TLC876IPW by Texas Instruments
Overview of TLC876IPW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC876IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC876IPW-ND
|
DigiKey | ADC, PROPRIETARY METHOD, 10-BIT Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
817 In Stock |
|
$2.0600 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 817 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for TLC876IPW
TLC876IPW CAD Models
TLC876IPW Part Data Attributes
|
TLC876IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC876IPW
Texas Instruments
10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TLC876IPW
This table gives cross-reference parts and alternative options found for TLC876IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC876IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS1030IPW | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP -40 to 85 | Texas Instruments | TLC876IPW vs THS1030IPW |
TLC876IPWR | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP -40 to 85 | Texas Instruments | TLC876IPW vs TLC876IPWR |
TLC876CPWLE | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, TSSOP-28 | Texas Instruments | TLC876IPW vs TLC876CPWLE |
TLC876CPWR | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP 0 to 70 | Texas Instruments | TLC876IPW vs TLC876CPWR |
THS1030IPWR | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP -40 to 85 | Texas Instruments | TLC876IPW vs THS1030IPWR |
THS1030IPWLE | 10-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | TLC876IPW vs THS1030IPWLE |
THS1030IPWG4 | 10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of Range Indicator, PowerDown 28-TSSOP -40 to 85 | Texas Instruments | TLC876IPW vs THS1030IPWG4 |