Part Details for TLE2021AIDG4 by Rochester Electronics LLC
Overview of TLE2021AIDG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2021AIDG4
TLE2021AIDG4 CAD Models
TLE2021AIDG4 Part Data Attributes
|
TLE2021AIDG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLE2021AIDG4
Rochester Electronics LLC
OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.65 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Width | 3.9 mm |
Alternate Parts for TLE2021AIDG4
This table gives cross-reference parts and alternative options found for TLE2021AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021QDREP | Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLE2021AIDG4 vs TLE2021QDREP |
TLE2021AIDG4 | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2021AIDG4 vs TLE2021AIDG4 |
TLE2021AQDREP | Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLE2021AIDG4 vs TLE2021AQDREP |
TLE2021ACDR | Excalibur high-speed low-power single precision operational amplifier 8-SOIC | Texas Instruments | TLE2021AIDG4 vs TLE2021ACDR |
TLE2021AIDR | Excalibur high-speed low-power single precision operational amplifier 8-SOIC | Texas Instruments | TLE2021AIDG4 vs TLE2021AIDR |