Part Details for TLE2024MFKB by Texas Instruments
Overview of TLE2024MFKB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for TLE2024MFKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2024MFKB-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 20LCCC Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
258 In Stock |
|
$45.2400 | Buy Now |
DISTI #
296-TLE2024MFKB-ND
|
DigiKey | HIGH-SPEED, LOW-POWER, PRECISION Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | TLE2024M High-Speed, Low-Power, Precision Quad Operational Amplifier - Dual marked (5962-9088103M2A) RoHS: Not Compliant Status: Active Min Qty: 1 | 258 |
|
$38.8200 / $45.6700 | Buy Now |
|
Ameya Holding Limited | 1694 |
|
RFQ |
Part Details for TLE2024MFKB
TLE2024MFKB CAD Models
TLE2024MFKB Part Data Attributes
|
TLE2024MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2024MFKB
Texas Instruments
High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for TLE2024MFKB
This table gives cross-reference parts and alternative options found for TLE2024MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2024BMFKB | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2024MFKB vs TLE2024BMFKB |
5962-9088106Q2A | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2024MFKB vs 5962-9088106Q2A |
TLE2024CFK | QUAD OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | TLE2024MFKB vs TLE2024CFK |
5962-9088106Q2X | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2024MFKB vs 5962-9088106Q2X |
5962-9088109Q2X | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2024MFKB vs 5962-9088109Q2X |
TLE2024MFK | QUAD OP-AMP, 1200uV OFFSET-MAX, 2.8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2024MFKB vs TLE2024MFK |
5962-9088109Q2A | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2024MFKB vs 5962-9088109Q2A |
5962-9088103M2X | QUAD OP-AMP, 1200uV OFFSET-MAX, 2.8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2024MFKB vs 5962-9088103M2X |
TLE2024IFK | QUAD OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | TLE2024MFKB vs TLE2024IFK |
TLE2024AMFKB | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2024MFKB vs TLE2024AMFKB |